
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 54.5mOhm @ 33.3A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 9.5mA | |
Vgs (Max) | +19V, -8V | |
Power Dissipation (Max) | 330W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 6,39000 € | 63,90 € |
| 60 | 5,11233 € | 306,74 € |
| 240 | 4,14913 € | 995,79 € |
| 450 | 3,45762 € | 1.555,93 € |
| 900 | 3,18101 € | 2.862,91 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |

