N-Channel 1200 V 64A 288W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0032120K

DigiKey Part Number
5875-AC3M0032120K-ND
Manufacturer
Manufacturer Product Number
AC3M0032120K
Description
SIC MOSFET N-CH 1200V 64A TO247-
Customer Reference
Detailed Description
N-Channel 1200 V 64A 288W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
15V
Mfr
Rds On (Max) @ Id, Vgs
45mOhm @ 40A, 15V
Series
Vgs(th) (Max) @ Id
3.6V @ 11.5mA
Packaging
Tube
Vgs (Max)
+19V, -8V
Part Status
Active
Power Dissipation (Max)
288W (Tc)
FET Type
Operating Temperature
-40°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-247-4
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,61000 €7,61 €
107,10000 €71,00 €
605,67967 €340,78 €
2404,60975 €1.106,34 €
4503,84144 €1.728,65 €
9003,53414 €3.180,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,61000 €
Unit Price with VAT:9,05590 €