N-Channel 1200 V 64A 288W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0032120D

DigiKey Part Number
5875-AC3M0032120D-ND
Manufacturer
Manufacturer Product Number
AC3M0032120D
Description
SIC MOSFET N-CH 1200V 64A TO247-
Customer Reference
Detailed Description
N-Channel 1200 V 64A 288W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
45mOhm @ 40A, 15V
Vgs(th) (Max) @ Id
3.6V @ 11.5mA
Vgs (Max)
+19V, -8V
Power Dissipation (Max)
288W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,70000 €7,70 €
107,18900 €71,89 €
605,75117 €345,07 €
2404,66779 €1.120,27 €
4503,88982 €1.750,42 €
9003,57863 €3.220,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €