Category | Drive Voltage (Max Rds On, Min Rds On) 15V |
Mfr | Rds On (Max) @ Id, Vgs 34mOhm @ 33.5A, 15V |
Series | Vgs(th) (Max) @ Id 3.6V @ 9.22mA |
Packaging Tube | Vgs (Max) +19V, -8V |
Part Status Active | Power Dissipation (Max) 330W |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 9,86100 € | 98,61 € |
| 60 | 7,88867 € | 473,32 € |
| 240 | 6,31704 € | 1.516,09 € |
| 450 | 5,26422 € | 2.368,90 € |
| 900 | 4,84309 € | 4.358,78 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |