N-Channel 650 V 98A 330W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0025065D

DigiKey Part Number
5875-AC3M0025065D-ND
Manufacturer
Manufacturer Product Number
AC3M0025065D
Description
SIC MOSFET N-CH 650V 98A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 98A 330W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
15V
Mfr
Rds On (Max) @ Id, Vgs
34mOhm @ 33.5A, 15V
Series
Vgs(th) (Max) @ Id
3.6V @ 9.22mA
Packaging
Tube
Vgs (Max)
+19V, -8V
Part Status
Active
Power Dissipation (Max)
330W
FET Type
Operating Temperature
-40°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 25 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,65000 €10,65 €
109,93900 €99,39 €
607,95167 €477,10 €
2406,36758 €1.528,22 €
4505,30633 €2.387,85 €
9004,88183 €4.393,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,65000 €
Unit Price with VAT:12,67350 €