
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 17.7mA | |
Vgs (Max) | +19V, -8V | |
Power Dissipation (Max) | 472W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 10 | 11,98200 € | 119,82 € |
| 60 | 9,58550 € | 575,13 € |
| 240 | 7,77963 € | 1.867,11 € |
| 450 | 6,48304 € | 2.917,37 € |
| 900 | 5,96439 € | 5.367,95 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

