N-Channel 650 V 122A (Tc) 420W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0015065K

DigiKey Part Number
5875-AC3M0015065K-ND
Manufacturer
Manufacturer Product Number
AC3M0015065K
Description
SIC MOSFET N-CH 650V 122A TO247-
Customer Reference
Detailed Description
N-Channel 650 V 122A (Tc) 420W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
15V
Mfr
Rds On (Max) @ Id, Vgs
21mOhm @ 55.8A, 15V
Series
Vgs(th) (Max) @ Id
3.6V @ 15.5mA
Packaging
Tube
Vgs (Max)
+19V, -8V
Part Status
Active
Power Dissipation (Max)
420W (Tc)
FET Type
Operating Temperature
-40°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247-4
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,90000 €16,90 €
1015,77800 €157,78 €
6012,62167 €757,30 €
24010,24388 €2.458,53 €
4508,53656 €3.841,45 €
9007,85363 €7.068,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,90000 €
Unit Price with VAT:20,11100 €