N-Channel 1200 V 11A 69W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2M0280120D

DigiKey Part Number
5875-AC2M0280120D-ND
Manufacturer
Manufacturer Product Number
AC2M0280120D
Description
SIC MOSFET N-CH 1200V 11A TO247-
Customer Reference
Detailed Description
N-Channel 1200 V 11A 69W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
20V
Mfr
Rds On (Max) @ Id, Vgs
360mOhm @ 6A, 20V
Series
Vgs(th) (Max) @ Id
4V @ 1.25mA
Packaging
Tube
Vgs (Max)
+25V, -10V
Part Status
Active
Power Dissipation (Max)
69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,58500 €25,85 €
602,06750 €124,05 €
2401,67796 €402,71 €
4501,39831 €629,24 €
9001,28643 €1.157,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €