
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 18mA | |
Vgs (Max) | +25V, -10V | |
Power Dissipation (Max) | 528W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 € | 29,96 € |
| 10 | 27,95700 € | 279,57 € |
| 60 | 22,36617 € | 1.341,97 € |
| 240 | 18,15246 € | 4.356,59 € |
| 450 | 15,12704 € | 6.807,17 € |
| 900 | 13,91690 € | 12.525,21 € |
| Unit Price without VAT: | 29,96000 € |
|---|---|
| Unit Price with VAT: | 35,65240 € |

