N-Channel 1200 V 58A (Tc) 278W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2M0040120D

DigiKey Part Number
5875-AC2M0040120D-ND
Manufacturer
Manufacturer Product Number
AC2M0040120D
Description
SIC MOSFET N-CH 1200V 58A TO247-
Customer Reference
Detailed Description
N-Channel 1200 V 58A (Tc) 278W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
52mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
4V @ 10mA
Vgs (Max)
+25V, -10V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,85000 €6,85 €
106,39000 €63,90 €
605,11233 €306,74 €
2404,14913 €995,79 €
4503,45762 €1.555,93 €
9003,18101 €2.862,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,15150 €