
AACS773-3KCB050B-PFF-T | |
|---|---|
DigiKey Part Number | 5875-AACS773-3KCB050B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | AACS773-3KCB050B-PFF-T |
Description | CURRENT SENSOR OL 50A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.4mV/A | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,35100 € | 23,51 € |
| 100 | 2,09930 € | 209,93 € |
| 500 | 1,93928 € | 969,64 € |
| 1.000 | 1,76298 € | 1.762,98 € |
| 2.000 | 1,63240 € | 3.264,80 € |
| 5.000 | 1,51148 € | 7.557,40 € |
| 10.000 | 1,43590 € | 14.359,00 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

