
AACS773-3ECB200B-PFF-T | |
|---|---|
DigiKey Part Number | 5875-AACS773-3ECB200B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | AACS773-3ECB200B-PFF-T |
Description | CURRENT SENSOR OL 200A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor ±200A 1 Channel Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.6mV/A | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,34300 € | 23,43 € |
| 100 | 2,09180 € | 209,18 € |
| 500 | 1,93232 € | 966,16 € |
| 1.000 | 1,75666 € | 1.756,66 € |
| 2.000 | 1,62654 € | 3.253,08 € |
| 5.000 | 1,50605 € | 7.530,25 € |
| 10.000 | 1,43075 € | 14.307,50 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


