Enclosed, High Voltage DC DC Converter 1 Output -2500V 2mA 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3590-2D20

DigiKey Part Number
3394-3590-2D20-ND
Manufacturer
Manufacturer Product Number
3590-2D20
Description
DC/DC CONVERTER -2500V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed, High Voltage DC DC Converter 1 Output -2500V 2mA 30V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
-2500V
Manufacturer
Applied Kilovolts Ltd.
Current - Output (Max)
2mA
Series
Power (Watts)
5W
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
0°C ~ 50°C (With Derating)
Type
Enclosed, High Voltage
Mounting Type
Chassis Mount
Voltage - Input (Min)
21.6V
Size / Dimension
3.75" L x 1.96" W x 0.79" H (95.3mm x 49.8mm x 20.1mm)
Voltage - Input (Max)
30V
Approval Agency
UL
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1916,25000 €916,25 €
5881,98400 €4.409,92 €
Manufacturers Standard Package
Unit Price without VAT:916,25000 €
Unit Price with VAT:1.090,33750 €