
ST5/16-18X1/2 2701 W/R | |
|---|---|
DigiKey Part Number | 335-ST5/16-18X1/22701W/R-ND |
Manufacturer | |
Manufacturer Product Number | ST5/16-18X1/2 2701 W/R |
Description | BOLT HEX HEX SOCKET 5/16"-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Bolt Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size 5/16"-18 |
Series | Head Height 0.211" (5.36mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.711" (18.06mm) |
Type Bolt | Material Stainless Steel |
Screw Head Type Hex Head | Plating Passivated |
Drive Type Hex Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,69000 € | 84,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

