
ST1/2-13X3/4 2701 W/R | |
|---|---|
DigiKey Part Number | 335-ST1/2-13X3/42701W/R-ND |
Manufacturer | |
Manufacturer Product Number | ST1/2-13X3/4 2701 W/R |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size 1/2"-13 |
Series | Head Height 0.323" (8.20mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.073" (27.25mm) |
Type Bolt | Material Stainless Steel |
Screw Head Type Hex Head | Plating Passivated |
Drive Type Hex Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,05300 € | 152,65 € |
| Unit Price without VAT: | 3,05300 € |
|---|---|
| Unit Price with VAT: | 3,63307 € |

