
SM4X6MM 2701 | |
|---|---|
DigiKey Part Number | 335-SM4X6MM2701-ND |
Manufacturer | |
Manufacturer Product Number | SM4X6MM 2701 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size M4x0.7 |
Series | Head Diameter 0.322" (8.18mm) |
Packaging Bulk | Head Height 0.096" (2.43mm) |
Part Status Active | Length - Below Head 0.236" (6.00mm) |
Type Machine Screw | Length - Overall 0.332" (8.43mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Plating Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,43660 € | 21,83 € |
| Unit Price without VAT: | 0,43660 € |
|---|---|
| Unit Price with VAT: | 0,51955 € |

