
RM6X8MM 5701 | |
|---|---|
DigiKey Part Number | 335-RM6X8MM5701-ND |
Manufacturer | |
Manufacturer Product Number | RM6X8MM 5701 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size M6x1 |
Series | Head Diameter 0.495" (12.58mm) |
Packaging Bulk | Head Height 0.181" (4.60mm) |
Part Status Active | Length - Below Head 0.315" (8.00mm) |
Type Machine Screw | Length - Overall 0.496" (12.60mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Plating Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,94040 € | 47,02 € |
| Unit Price without VAT: | 0,94040 € |
|---|---|
| Unit Price with VAT: | 1,11908 € |

