
RM4X20MM 2701 | |
|---|---|
DigiKey Part Number | 335-1159-ND |
Manufacturer | |
Manufacturer Product Number | RM4X20MM 2701 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size M4x0.7 |
Series | Head Diameter 0.342" (8.69mm) |
Packaging Bag | Head Height 0.120" (3.05mm) |
Part Status Active | Length - Below Head 0.787" (20.00mm) |
Type Machine Screw | Length - Overall 0.907" (23.05mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,47560 € | 11,89 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,41960 € | 41,96 € |
| 250 | 0,38888 € | 97,22 € |
| 500 | 0,36854 € | 184,27 € |
| 1.000 | 0,35032 € | 350,32 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



