
R8-32X7/8 2701 W/R | |
|---|---|
DigiKey Part Number | 335-R8-32X7/82701W/R-ND |
Manufacturer | |
Manufacturer Product Number | R8-32X7/8 2701 W/R |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #8-32 | |
Head Diameter | 0.347" (8.81mm) | |
Head Height | 0.115" (2.92mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.990" (25.15mm) | |
Material | Stainless Steel | |
Plating | Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44216 € | 110,54 € |
| Unit Price without VAT: | 0,44216 € |
|---|---|
| Unit Price with VAT: | 0,52617 € |

