
R6-32X3/8 2701 W/R | |
|---|---|
DigiKey Part Number | 335-R6-32X3/82701W/R-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X3/8 2701 W/R |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #6-32 |
Series | Head Diameter 0.294" (7.47mm) |
Packaging Bulk | Head Height 0.097" (2.46mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Machine Screw | Length - Overall 0.472" (11.99mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Plating Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,32712 € | 81,78 € |
| Unit Price without VAT: | 0,32712 € |
|---|---|
| Unit Price with VAT: | 0,38927 € |

