
R4-40X9/16 2701 W/R | |
|---|---|
DigiKey Part Number | 335-R4-40X9/162701W/R-ND |
Manufacturer | |
Manufacturer Product Number | R4-40X9/16 2701 W/R |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer APM Hexseal | Features Self Sealing |
Series | Thread Size #4-40 |
Packaging Bulk | Head Diameter 0.225" (5.72mm) |
Part Status Active | Length - Below Head 0.563" (14.29mm) |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Pan Head | Plating Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,33872 € | 84,68 € |
| Unit Price without VAT: | 0,33872 € |
|---|---|
| Unit Price with VAT: | 0,40308 € |

