
R4-40X7/16 2701 | |
|---|---|
DigiKey Part Number | 335-1085-ND |
Manufacturer | |
Manufacturer Product Number | R4-40X7/16 2701 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #4-40 | |
Head Diameter | 0.238" (6.05mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.518" (13.16mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,34060 € | 34,06 € |
| 250 | 0,31536 € | 78,84 € |
| 500 | 0,29860 € | 149,30 € |
| 1.000 | 0,28360 € | 283,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



