
R4-40X3/8 2701 W/R | |
|---|---|
DigiKey Part Number | 335-R4-40X3/82701W/R-ND |
Manufacturer | |
Manufacturer Product Number | R4-40X3/8 2701 W/R |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #4-40 | |
Head Diameter | 0.238" (6.05mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.455" (11.56mm) | |
Material | Stainless Steel | |
Plating | Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,45820 € | 22,91 € |
| Unit Price without VAT: | 0,45820 € |
|---|---|
| Unit Price with VAT: | 0,54526 € |

