
R4-40X3/4 2701 W/R | |
|---|---|
DigiKey Part Number | 335-R4-40X3/42701W/R-ND |
Manufacturer | |
Manufacturer Product Number | R4-40X3/4 2701 W/R |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #4-40 |
Series | Head Diameter 0.238" (6.05mm) |
Packaging Bulk | Head Height 0.080" (2.03mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Length - Overall 0.830" (21.08mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Plating Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,49980 € | 24,99 € |
| Unit Price without VAT: | 0,49980 € |
|---|---|
| Unit Price with VAT: | 0,59476 € |

