
R10-32X7/8 2701 W/R | |
|---|---|
DigiKey Part Number | 335-R10-32X7/82701W/R-ND |
Manufacturer | |
Manufacturer Product Number | R10-32X7/8 2701 W/R |
Description | MACH SCREW PAN PHIL #10-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #10-32 | |
Head Diameter | 0.403" (10.24mm) | |
Head Height | 0.133" (3.38mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.008" (25.60mm) | |
Material | Stainless Steel | |
Plating | Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,77040 € | 38,52 € |
| Unit Price without VAT: | 0,77040 € |
|---|---|
| Unit Price with VAT: | 0,91678 € |

