
R10-32X5/8 2701 W/R | |
|---|---|
DigiKey Part Number | 335-R10-32X5/82701W/R-ND |
Manufacturer | |
Manufacturer Product Number | R10-32X5/8 2701 W/R |
Description | MACH SCREW PAN PHIL #10-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #10-32 |
Series | Head Diameter 0.403" (10.24mm) |
Packaging Bulk | Head Height 0.133" (3.38mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Machine Screw | Length - Overall 0.758" (19.25mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Plating Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,67500 € | 33,75 € |
| Unit Price without VAT: | 0,67500 € |
|---|---|
| Unit Price with VAT: | 0,80325 € |

