
R1/4-20X3/8 2701 W/R | |
|---|---|
DigiKey Part Number | 335-R1/4-20X3/82701W/R-ND |
Manufacturer | |
Manufacturer Product Number | R1/4-20X3/8 2701 W/R |
Description | MACH SCREW PAN PHIL 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.517" (13.13mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.550" (13.97mm) | |
Material | Stainless Steel | |
Plating | Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,89200 € | 44,60 € |
| Unit Price without VAT: | 0,89200 € |
|---|---|
| Unit Price with VAT: | 1,06148 € |

