
R1/4-20X1/2 2701 | |
|---|---|
DigiKey Part Number | 335-1070-ND |
Manufacturer | |
Manufacturer Product Number | R1/4-20X1/2 2701 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.517" (13.13mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.675" (17.15mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,96000 € | 4,80 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,82200 € | 20,55 € |
| 50 | 0,77320 € | 38,66 € |
| 100 | 0,72960 € | 72,96 € |
| 250 | 0,67892 € | 169,73 € |
| 500 | 0,64528 € | 322,64 € |
| 1.000 | 0,61517 € | 615,17 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |





