
N5032B 1 | |
|---|---|
DigiKey Part Number | 335-1006-ND |
Manufacturer | |
Manufacturer Product Number | N5032B 1 |
Description | TOGGLE HALF BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.250" (6.35mm) Height | |
Actuator Diameter | 0.187" (4.75mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,73320 € | 68,33 € |
| 50 | 2,65280 € | 132,64 € |
| 100 | 2,57470 € | 257,47 € |
| 250 | 2,47504 € | 618,76 € |
| 500 | 2,40222 € | 1.201,11 € |
| 1.000 | 2,33151 € | 2.331,51 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

