
N5030L 17 | |
|---|---|
DigiKey Part Number | 335-1003-ND |
Manufacturer | |
Manufacturer Product Number | N5030L 17 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Black Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | Secondary Inner Seal | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.500" (12.70mm) Height | |
Actuator Diameter | 0.062" (1.57mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,28300 € | 32,83 € |
| 25 | 3,15600 € | 78,90 € |
| 50 | 3,06340 € | 153,17 € |
| 100 | 2,97330 € | 297,33 € |
| 250 | 2,85816 € | 714,54 € |
| 500 | 2,77406 € | 1.387,03 € |
| 1.000 | 2,69238 € | 2.692,38 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |


