
N3030 RFI 2 | |
|---|---|
DigiKey Part Number | N3030RFI2-ND |
Manufacturer | |
Manufacturer Product Number | N3030 RFI 2 |
Description | PUSHBUTTON FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | Shielded | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.547" (13.89mm) Height | |
Actuator Diameter | 0.422" (10.72mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 11,20200 € | 112,02 € |
| 25 | 10,76840 € | 269,21 € |
| 50 | 10,45160 € | 522,58 € |
| 100 | 10,14410 € | 1.014,41 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |

