
75472 | |
|---|---|
DigiKey Part Number | 335-75472-ND |
Manufacturer | |
Manufacturer Product Number | 75472 |
Description | WASHER SEALING M12 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M12 Sealing Washer Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M12 | |
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,65640 € | 66,41 € |
| Unit Price without VAT: | 2,65640 € |
|---|---|
| Unit Price with VAT: | 3,16112 € |

