
75392 | |
|---|---|
DigiKey Part Number | 335-75392-ND |
Manufacturer | |
Manufacturer Product Number | 75392 |
Description | WASHER SEALING M10 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M10 Sealing Washer Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M10 | |
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,62360 € | 65,59 € |
| Unit Price without VAT: | 2,62360 € |
|---|---|
| Unit Price with VAT: | 3,12208 € |

