
1813/31 R16-4 M | |
|---|---|
DigiKey Part Number | 335-1813/31R16-4M-ND |
Manufacturer | |
Manufacturer Product Number | 1813/31 R16-4 M |
Description | SILIKROME T1-3/4 LAMP FILTER, RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Red Snap-In |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer APM Hexseal | Lens Transparency Diffused |
Packaging Bulk | For Use With/Related Manufacturer General Purpose |
Part Status Active | Material Silicone |
Type Lens | Mounting Type Snap-In |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,48880 € | 74,44 € |
| Unit Price without VAT: | 1,48880 € |
|---|---|
| Unit Price with VAT: | 1,77167 € |

