
1813/2 R1 C | |
|---|---|
DigiKey Part Number | 335-1813/2R1C-ND |
Manufacturer | |
Manufacturer Product Number | 1813/2 R1 C |
Description | SILIKROME T1-3/4 LAMP FILTER, RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Red Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Silicone | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,84680 € | 42,34 € |
| Unit Price without VAT: | 0,84680 € |
|---|---|
| Unit Price with VAT: | 1,00769 € |

