Rotary Shaft Seal Silicone Rubber Gray Multiple Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332/45

DigiKey Part Number
335-1133-ND
Manufacturer
Manufacturer Product Number
1332/45
Description
ROTARY SHAFT SEAL GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Shaft Seal Silicone Rubber Gray Multiple Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
-
Packaging
Bulk
Part Status
Active
Type
Rotary Shaft Seal
For Use With/Related Products
Multiple Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M10x1
Size / Dimension
0.236" (5.90mm) Height
Actuator Diameter
0.236" (6.00mm)
Color
Gray
Material
Silicone Rubber
Operating Temperature
-62°C ~ 204°C
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,77000 €5,77 €
105,22500 €52,25 €
255,02240 €125,56 €
504,87460 €243,73 €
1004,73120 €473,12 €
2504,54808 €1.137,02 €
5004,41418 €2.207,09 €
1.0004,28420 €4.284,20 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €