
1231/32 | |
|---|---|
DigiKey Part Number | 335-1231/32-ND |
Manufacturer | |
Manufacturer Product Number | 1231/32 |
Description | PUSHBUTTON BOOT, 3/8-32 UNS-2B T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-32 NS-2B | |
Size / Dimension | 0.531" (13.49mm) Height | |
Actuator Diameter | 0.125" (3.18mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,51700 € | 35,17 € |
| Unit Price without VAT: | 3,51700 € |
|---|---|
| Unit Price with VAT: | 4,18523 € |

