
1211/32 | |
|---|---|
DigiKey Part Number | 335-1211/32-ND |
Manufacturer | |
Manufacturer Product Number | 1211/32 |
Description | PUSHBUTTON BOOT, SNAPSEEL, NEOPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Neoprene Black |
Datasheet | Datasheet |
Category | Size / Dimension 0.297" (7.54mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.125" (3.18mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Neoprene |
Type Pushbutton, Full Boot | Operating Temperature -54°C ~ 149°C |
Mounting Feature Front of Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,83320 € | 41,66 € |
| Unit Price without VAT: | 0,83320 € |
|---|---|
| Unit Price with VAT: | 0,99151 € |

