
1131/60 2201 | |
|---|---|
DigiKey Part Number | 335-1165-ND |
Manufacturer | |
Manufacturer Product Number | 1131/60 2201 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | Inverted Bellow | |
Mounting Feature | Front of Panel | |
Thread Size | 1/2-32 NS-2B | |
Size / Dimension | 0.906" (23.00mm) Height | |
Actuator Diameter | - | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,48800 € | 24,88 € |
| 25 | 2,39160 € | 59,79 € |
| 50 | 2,32160 € | 116,08 € |
| 100 | 2,25330 € | 225,33 € |
| 250 | 2,16608 € | 541,52 € |
| 500 | 2,10234 € | 1.051,17 € |
| 1.000 | 2,04047 € | 2.040,47 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


