Direct
Similar

1210-223J | |
|---|---|
DigiKey Part Number | DN10223JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210-223J |
Description | FIXED IND 22UH 224MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 224 mA 3.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64518 € | 822,59 € |
| 1.000 | 1,55159 € | 1.551,59 € |
| 1.500 | 1,49941 € | 2.249,11 € |
| 2.500 | 1,43625 € | 3.590,62 € |
| 3.500 | 1,42645 € | 4.992,57 € |
| Unit Price without VAT: | 1,64518 € |
|---|---|
| Unit Price with VAT: | 1,95776 € |



