
XTD30 | |
|---|---|
DigiKey Part Number | XTD30-ND |
Manufacturer | |
Manufacturer Product Number | XTD30 |
Description | SCREWDRIVER TORX T30 8.63" |
Customer Reference | |
Detailed Description | T30 Torx® Screwdriver 8.63" (219.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T30 | |
Length - Blade | 4.50" (115.0mm) | |
Length - Overall | 8.63" (219.2mm) | |
Features | Chrome Finish | |
Weight | 0.2 lb (90.72 g) |


