
XST5N | |
|---|---|
DigiKey Part Number | XST5N-ND |
Manufacturer | |
Manufacturer Product Number | XST5N |
Description | SCREWDRIVER SET PHIL W/POUCH 5PC |
Customer Reference | |
Detailed Description | Phillips Screwdriver Set 5 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips | |
Includes | Vinyl Pouch | |
Features | - | |
Weight | 1.1 lbs (499 g) |

