XSST4VN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 16
Unit Price: 13,26000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSST4VN

DigiKey Part Number
XSST4VN-ND
Manufacturer
Manufacturer Product Number
XSST4VN
Description
TWEEZER POINTED FINE 4 4.50"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.50" (114.3mm)
Pattern Number
4
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes