Direct

XSST3 | |
|---|---|
DigiKey Part Number | XSST3-ND |
Manufacturer | |
Manufacturer Product Number | XSST3 |
Description | TWEEZER POINT VERY FINE 3 4.50" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 3 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Very Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Obsolete | Pattern Number 3 |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EROP3SA | Apex Tool Group | 99 | EROP3SA-ND | 5,27000 € | Direct |


