Similar

XPS3164 | |
|---|---|
DigiKey Part Number | XPS3164-ND |
Manufacturer | |
Manufacturer Product Number | XPS3164 |
Description | SCREWDRIVER SLOTTED 3/16" |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | - | |
Length - Overall | - | |
Features | Black Tip, Ergonomic, Impact Resistant, Non-Slip, Soft Grip | |
Weight | - |


