
XPMB8 | |
|---|---|
DigiKey Part Number | XPMB8-ND |
Manufacturer | |
Manufacturer Product Number | XPMB8 |
Description | BIT SET ASSORTED W/HOLDER 9PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Torx® Bit Set 9 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Bit Holder | |
Features | Bit Storage, Ergonomic, Magnetic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,11000 € | 38,11 € |
| Unit Price without VAT: | 38,11000 € |
|---|---|
| Unit Price with VAT: | 45,35090 € |

