
XPE700 | |
|---|---|
DigiKey Part Number | XPE700-ND |
Manufacturer | |
Manufacturer Product Number | XPE700 |
Description | SCREWDRIVER SET PHIL/SLOT 7PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 7 Pieces |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Apex Tool Group | Tip Type Phillips, Slotted |
Series | Features Black Tip, Chrome Finish, Ergonomic, ESD Safe, Non-Slip, Soft Grip |
Packaging Bulk | Weight 0.87 lb (394.63 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,09000 € | 66,09 € |
| Unit Price without VAT: | 66,09000 € |
|---|---|
| Unit Price with VAT: | 78,64710 € |

