
XPE5324 | |
|---|---|
DigiKey Part Number | XPE5324-ND |
Manufacturer | |
Manufacturer Product Number | XPE5324 |
Description | SCREWDRIVER SLOTTED 5/32" 6.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/32" Slotted Screwdriver 6.75" (171.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/32" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Black Tip, Chrome Finish, Ergonomic, ESD Safe, Impact Resistant, Soft Grip | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 8,17583 € | 98,11 € |
| Unit Price without VAT: | 8,17583 € |
|---|---|
| Unit Price with VAT: | 9,72924 € |

