
XPE500 | |
|---|---|
DigiKey Part Number | XPE500-ND |
Manufacturer | |
Manufacturer Product Number | XPE500 |
Description | SCREWDRIVER SET W/CASE 5PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 5 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Plastic Case | |
Features | Black Tip, Chrome Finish, Ergonomic, ESD Safe, Impact Resistant | |
Weight | 0.87 lb (394.63 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,40000 € | 47,40 € |
| Unit Price without VAT: | 47,40000 € |
|---|---|
| Unit Price with VAT: | 56,40600 € |

