3/16" Slotted Screwdriver 9.75" (247.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPE3166

DigiKey Part Number
XPE3166-ND
Manufacturer
Manufacturer Product Number
XPE3166
Description
SCREWDRIVER SLOTTED 3/16" 9.75"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 9.75" (247.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/16"
Length - Blade
6.00" (152.4mm)
Length - Overall
9.75" (247.7mm)
Features
Black Tip, Chrome Finish, Ergonomic, ESD Safe, Impact Resistant, Soft Grip
Weight
0.16 lb (72.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1210,03500 €120,42 €
Manufacturers Standard Package
Unit Price without VAT:10,03500 €
Unit Price with VAT:11,94165 €